You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extra-Large Universal Flat Screen Wall Mount - 65" Upwards -
BT9901/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT9901/B
- Order Code:
- ST04213
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019318759628
- Technical Datasheet:
- BT9901/B Datasheet
Product Overview
- Designed for heavy duty flat screens from 65” (165cm) upwards
- Max weight: 100kg (220lbs)
- VESA: Up to 900x600
- Low profile design mounts screen only 30mm (1.2”) from wall
- Suitable for concrete / brick or up to 32” stud walls
- Simple ‘hook-on’ installation with all mounting hardware included
Product Information
- :
- From 65" to 100"
- :
- Flat to Wall Mount
- :
- 100kg
- :
- 900x600
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £67.79 (£81.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























