You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) Stainless Steel Digital Caliper with LCD Screen -
1150D
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 1150D
- Order Code:
- TL21507
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7311518276614
- Technical Datasheet:
- 1150D Datasheet
Product Overview
- Stainless steel
- Digital display with LCD screen
- Measures mm and inch range from 0 to 150mm or 6" with an increment of 0.01 mm or 0.0005" respectively
- Accuracy: ± 0.03mm
- Resolution: 0.01mm
- Supplied in protective box
- Depth gauge including limit and peak measurements
- Automatic turn off
- Display with LCD screen
Product Information
- :
- Digital Caliper
- :
- 150mm
- :
- 0.01mm
- :
- 0.01mm
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £82.45 (£98.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























