You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Laplander Folding Pruning Wood Saw -
396-LAP
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 396-LAP
- Order Code:
- TL21153
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 07311518172367
- Technical Datasheet:
- 396-LAP Datasheet
Product Overview
- For cutting both green and dry wood, plastic, bone etc
- Specially designed for wildlife enthusiasts, hunters and campers
- XT hardpoint teething, 7 TPI
- Two-component plastic handle for perfect grip, with leather strap
- Blade specially coated for rust protection and low friction
- Safety lock, locked also when folded
Warnings
Product Information
- :
- Pruners
- :
- 405mm
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.94 (£23.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























