You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" (110mm) Adjustable Wrench -
8069
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 8069
- Order Code:
- TL08600
- Product Range
- Bahco - Adjustable Wrenches
- Also Known As:
- GTIN UPC EAN: 7314150007028
Product Range Selector (Bahco - Adjustable Wrenches)
See all from this product rangeProduct Overview
- Jaw does not fall out even at maximum opening of the wrench
- Head combines slim design for accessibility with strength for performance
- Laser scale in mm for pre-adjusting and accurate measurement
- High performance alloy steel forged in single piece
- Phosphate finish, precision-hardened and anti-corrosion treated
- Left turning screw
- Parallel jaws placed at a 15° angle provide a firm grip and best reach
- Wide handle for comfort in use
- Accurate jaw movement
- Ultimate strength through precision hardening and high-performance alloy steel
- Standards: ISO 6787, DIN 3117, ASME B107.8-2003 and BS 6333
Product Information
- :
- 110mm
- :
- 13mm
- :
- Bahco - Adjustable Wrenches
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.79 (£24.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























