You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Screwdriver Set, PH/PZ/TX/SL Bits, Socket Adapters, Bit Holder Blade/Adapter, Sq. Driver, 22 Pieces - 

808050S-22

808050S-22 - Screwdriver Set, PH/PZ/TX/SL Bits, Socket Adapters, Bit Holder Blade/Adapter, Sq. Driver, 22 Pieces
808050S-22 - Screwdriver Set, PH/PZ/TX/SL Bits, Socket Adapters, Bit Holder Blade/Adapter, Sq. Driver, 22 Pieces
808050S-22 - Screwdriver Set, PH/PZ/TX/SL Bits, Socket Adapters, Bit Holder Blade/Adapter, Sq. Driver, 22 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
808050S-22
Order Code:
TL23765
Product Range
-
Also Known As:
GTIN UPC EAN: 7314150128938
Technical Datasheet:
808050S-22   Datasheet
See all Technical Docs

Product Overview

808050S-22 is a 22-piece stubby ratcheting screwdriver set. It features 48 teeth ratcheting screwdriver which permits smooth operation and minimum rotation arc to catch the next pawl tooth. It includes 17 pieces bits: PH 1, PH 2, PH 3, PZ 1, PZ 2, T-10, T-15, T-20, T-25, T-27, T-30, T-40, SL 4.0, SL 5.0, SL 5.5, SL 6.0, ¼”SL, 1 Socket adaptor ¼” sq. x ¼” hex, 1 Bit holder blade: ¼” sq. x 1/4” hex, 50mm (changeable type), 1 Flexible socket adaptor ¼” sq. x ¼” sq., 150mm, 1 Bit holder adaptor ¼” sq. x ¼” hex, 1 detachable square driver blade stubby ratcheting screwdriver.
  • Two-component handle with textured finish, compact for access to enclosed spaces
  • Magnetic blade secures bit in screwdriver and makes bit changing easy, stainless steel blade
  • Zinc phosphate bits, lightweight, rounded corners handy injection case

Contents

17 bits ¼”, 1 socket adaptor ¼”, 1 bit holder blade ¼”, 1 flexible socket adaptor ¼”and 1 bit holder adaptor ¼”.

Product Information


:
22 Pcs of Phillips/Pozidrive/Torx/Slotted Bits, Sckt Adapters, Bit Holder Blade/Adapter, Sq. Driver

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7314150128938

3 In stock Need more?

???PF_PDP_RSP_SUP???

£20.00 ( £24.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.00 (£24.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --