You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" (257mm) Adjustable Wrench with Reversible Jaw and Thermoplastic Handle -
9072P
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 9072P
- Order Code:
- TL09605
- Product Range
- Bahco - 90
- Also Known As:
- GTIN UPC EAN: 7314150056354
- Technical Datasheet:
- 9072P Datasheet
Product Range Selector (Bahco - 90)
See all from this product rangeProduct Overview
- Adjustable wrenches developed according to the scientific ERGO process
- Standards: ISO 6787, DIN 3117, ASME B107.8M - 1996 and BS 6333
- High performance alloy steel
- Comfortable non slip thermoplastic grip handle
- Scale in mm for pre adjusting and accurate measurement
- The jaw does not fall out even at maximum opening of the wrench
- Head angle 15º provides better accessibility
- Left-handed screw
- P series: Reversible jaw for pipe use
- Black finish. Precision hardened and anti-corrosion treated
Product Information
- :
- 257mm
- :
- 33mm
- :
- Bahco - 90
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £41.79 (£50.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























