You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adjustable Wrench Set, 3 Piece - 

ADJUST 3

ADJUST 3 - Adjustable Wrench Set, 3 Piece
ADJUST 3 - Adjustable Wrench Set, 3 Piece
ADJUST 3 - Adjustable Wrench Set, 3 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
ADJUST 3
Order Code:
TL13140
Product Range
-
Also Known As:
GTIN UPC EAN: 7314150103515
Technical Datasheet:
ADJUST 3   Datasheet
See all Technical Docs

Product Overview

  • Adjust3 comprises of 3 sizes: 6", 8" & 10"
  • Head combines slimness for accessibility with strength for increased performance
  • Jaws angled at 15° to give good access even in confined spaces
  • High performance alloy steel
  • Black finish, precision hardened and anti-corrosion treated
  • Conforms to: ISO 6787, DIN 3117 form, ASME B107, 8M – 1996 and BS 6333

Contents

6", 8" & 10" Wrenches

Product Information


:
6", 8" & 10" Wrenches

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7314150103515

14 In stock Need more?

???PF_PDP_RSP_SUP???

£47.15 ( £56.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £47.15 (£56.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --