You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) Sliding Combination Square with Spirit Level -
CS150
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- CS150
- Order Code:
- TL16535
- Product Range
- Bahco - Combination Squares
- Also Known As:
- GTIN UPC EAN: 7314150125241
- Technical Datasheet:
- CS150 Datasheet
Product Range Selector (Bahco - Combination Squares)
See all from this product rangeProduct Overview
- Diecast metal body precision machined
- The head also includes 360° all round visibility vial
- Brass nut and scriber fitting
- Blade is etched with clear graduations in metric and imperial
- Rust resistant coating on blade
Product Information
- :
- Combination
- :
- 150mm
- :
- Bahco - Combination Squares
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.73 (£10.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























