You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" Socket Set, 46 Piece -
S460
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- S460
- Order Code:
- TL13134
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7314150111060
- Technical Datasheet:
- S460 Datasheet
Product Overview
- 1/4" socket set
- High performance alloy steel
- Matt finish
- ISO 1174
- DIN 3120
- Case: High Density Polythene (HDPE)
- Contents, 46 pcs
- 12 pcs 1/4" hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
- 1 pc 1/4" ratchet quick release, 60 teeth/6° action angle
- 4 pcs 1/4" socket drivers: PH 1, 2, 3, 4
- 7 x ¼" Socket drivers Torx T 8, 10, 15, 20, 25, 27, 30
- 3 x ¼" Sockets Torx E 6, 7, 8
- 1 x ¼" Spinner Disc
- 2 x ¼" Extension bars 2" & 4"
- 1 x ¼" Sliding T-bar
- 1 x ¼" Universal joint
- 1 x ¼" Spinner with two component handle
- 1 x ¼" Flexible extension bar 6"
- 3 x L-Keys Hex 1.5, 2, 2.5mm
- 1 x ¼" Ratchet with two component handle, 60 teeth
- 3 x Removable three section plastic box with lid
Product Information
- :
- 4, 4.5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, PH1, PH2, PH3, PH4, T8, T10, T15, T20, T25, T27, T30
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £87.84 (£105.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























