You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electric Paint Circuit Kit -
SKU-1510
- Manufacturer:
- BARE CONDUCTIVE BARE CONDUCTIVE
- Manufacturer Part No:
- SKU-1510
- Order Code:
- MK00885
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060322451510
Product Overview
- Once the circuit is dry you can control the LED lights in the paper city
- Includes 6 assorted 3D objects to build, no glue required
- No tools or programming skills needed
- Powered by 9V battery (not included)
Contents
10ml Electric Paint, 5x LED boards, Card base and 6x 3D objects
Product Information
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.33 (£17.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























