You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
micro:bit Official Battery Holder with Switch -
MEFBATSV1
- Manufacturer:
- BBC MICRO:BIT BBC MICRO:BIT
- Manufacturer Part No:
- MEFBATSV1
- Order Code:
- ED00581
- Technical Datasheet:
- MEFBATSV1 Datasheet
Product Overview
- Dimension is 59mm x 25.79mm
Product Information
- :
- Battery Box
- :
- BBC micro:bit
- :
- -
Technical Documents (1)
114 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.43 (£1.72) | ( ) |
| 10+ | £1.32 (£1.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























