You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Official micro:bit Micro USB Cable, 0.3m Black - 

MEFUSBB30AV1

MEFUSBB30AV1 - Official micro:bit Micro USB Cable, 0.3m Black
MEFUSBB30AV1 - Official micro:bit Micro USB Cable, 0.3m Black
MEFUSBB30AV1 - Official micro:bit Micro USB Cable, 0.3m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MEFUSBB30AV1
Order Code:
ED00563
Product Range
-
Technical Datasheet:
MEFUSBB30AV1   Datasheet
See all Technical Docs

Product Overview

Officially licenced USB cable that allows you power and transfer data to your micro:bit in style. High quality construction with PVC cable sleeve and embossed logos.
  • High quality materials with embossed logo
  • USB 2.0 data transfer rates up to 480Mb/s
  • USB A Plug to USB Micro B Plug
  • 0.3m Cable length
  • Officially licenced by the micro:bit foundation

Contents

Cable only

Product Information


:
Type A Plug to Micro Type B Plug

:
300mm

:
11.8"

:
USB 2.0

:
Black

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

522 In stock Need more?

???PF_PDP_RSP_SUP???

£1.43 ( £1.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.43 (£1.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --