You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Official micro:bit USB-C to Micro USB Cable, 0.3m Black -
MEFUSBB30CV1
- Manufacturer:
- BBC MICRO:BIT BBC MICRO:BIT
- Manufacturer Part No:
- MEFUSBB30CV1
- Order Code:
- ED00626
- Product Range
- -
Product Overview
- USB-C Plug to USB Micro B Plug
- USB 2.0 data transfer rates up to 480Mb/s
- High quality materials with embossed logo
- Officially licenced by the micro:bit foundation
Contents
Cable only
Product Information
- :
- Type C Plug to Micro USB Plug
- :
- 300mm
- :
- 11.8"
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 30/01/26
Order now. Pay nothing until products are dispatched
38 more will be available week commencing 30/01/26
300 more will be available week commencing 14/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.80 (£2.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























