You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BeagleConnect Freedom Wireless Hardware Platform for IoT - 

102110577

102110577 - BeagleConnect Freedom Wireless Hardware Platform for IoT
102110577 - BeagleConnect Freedom Wireless Hardware Platform for IoT
102110577 - BeagleConnect Freedom Wireless Hardware Platform for IoT
102110577 - BeagleConnect Freedom Wireless Hardware Platform for IoT
102110577 - BeagleConnect Freedom Wireless Hardware Platform for IoT
102110577 - BeagleConnect Freedom Wireless Hardware Platform for IoT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
102110577
Order Code:
SC19965

Product Overview

BeagleConnect Freedom is an open-hardware wireless hardware platform developed by BeagleBoard.org and built around the TI CC1352P7 microcontroller, which supports both 2.4GHz and long-range, low-power Sub-1 GHz wireless protocols. Rapidly prototyping of IoT applications is accelerated by hardware compatibility with over 1,000 mikroBUS add-on sensors, actuators, indicators and additional connectivity and storage options, and backed with software support utilizing the Zephyr scalable and modular real-time operating system, allowing developers to tailor the solution to their specific needs. BeagleConnect Freedom further includes MSP430F5503 for USB-to-UART functionality, temperature and humidity sensor, light sensor, SPI flash, battery charger, buzzer, LEDs and JTAG connections to make it a comprehensive solution for IoT development and prototyping.
  • TI CC1352P7 microcontroller (MCU) includes a 48-MHz Arm Cortex-M4F processor
  • 704KB Flash memory, 256KB ROM, 8KB Cache SRAM, 144KB of ultra-low leakage SRAM, and OTA capability
  • With 2x mikroBUS connections, there are over 1,000 different add-on options
  • On board sensors include temperature, humidity and light level
  • TI BLE/SubG CC1352P7 M4+M0 with BeagleConnect firmware
  • Power input with USB Type-C
  • Support 2x 2 x 8P mikroBUS connector
  • 1x 2P for battery
  • 1x RST button
  • 1x USER BOOT button

Product Information


:
Texas Instruments

:
CC13xx

:
ARM

:
Cortex-M4F

:
CC1352P74T0RGZR

:
Beagleconnect Freedom CC1352P74T0RGZR

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

29 In stock Need more?

???PF_PDP_RSP_SUP???

£21.12 ( £25.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.12 (£25.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --