You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BeaglePlay Open-Source Linux Quad Core Single Board Computer -
102110762
- Manufacturer:
- BEAGLEBOARD BEAGLEBOARD
- Manufacturer Part No:
- 102110762
- Order Code:
- SC19966
- Technical Datasheet:
- 102110762 Datasheet
Product Overview
- Multicore A53s with R5, M4s and PRUs processor, TI AM6254
- Wi-Fi/2.4G, MIMO/5G, SISO M2 1216, TI WL1807 Wi-Fi module, U.FL x2
- TI BLE/SubG CC1352P7 M4+M0 with BeagleConnect firmware
- 2GB(1Gb x 16)-1600MHz 3200Mbps DDR
- Kingston 16GB eMMC
- Gigabit Ethernet with RJ45 x1, single pair Ethernet and power over with RJ11
- Power input with USB Type-C
- HDMI Type-A supports up to Full-HD/1080P with 24-bit RGB
- Support FPC 22pin CSI and FPC 40pin OLDI
- 1x MikroBus connector, 1x USB Type-A, 1x micro SD socket, 1x QWIIC, 1x grove connector, 1x RTC
Product Information
- :
- Texas Instruments
- :
- -
- :
- ARM
- :
- Cortex-A53, Cortex-M4
- :
- AM6254, WL1807, CC1352P74T0RGZR
- :
- BeaglePlay Board AM6254
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £73.18 (£87.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























