You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BeagleV Ahead RISC-V Single Board Computer -
102991698
- Manufacturer:
- BEAGLEBOARD BEAGLEBOARD
- Manufacturer Part No:
- 102991698
- Order Code:
- SC20190
- Also Known As:
- GTIN UPC EAN: 0640265310980
- Technical Datasheet:
- 102991698 Datasheet
Product Overview
- T-Head TH1520 (quad-core Xuantie C910 processor) processor
- 4GB LPDDR4 RAM and 16GB on-board eMMC flash
- 50GFLOPS, 3Mpixel/s imagination BXM-4-64 graphics processing unit (GPU)
- 4TOPS at INT8 neural processing unit (NPU) at 1GHz
- Integrated 2.4GHz and 5GHz Wi-Fi
- USB3 super-speed (5Gbps) micro-AB for power and data
- Gigabit Ethernet with RJ45 x1, DA9063 PMIC
- 1 x micro SD socket, TH1520 video out system transmitter and Mini HDMI
- 2 x 2GB LPDDR4x, 16bits x 2 channels, 2133MHz
- 2 x CSI connector compatible with BeagleBone AI-64, Raspberry Pi Zero / CM4 (22-pin)
Contents
BeagleV Ahead board, One 2.4GHz/5GHz antenna, Super-speed micro-B OTG cable, Quick-start card.
Product Information
- :
- T-Head
- :
- XuanTie
- :
- RISC-V
- :
- C910
- :
- TH1520
- :
- BeagleV Ahead Single Board Computer TH1520
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £119.20 (£143.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























