You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Contact & Non-Contact Tachometer Accuracy ±0.02% - 

TACH20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TACH20
Order Code:
IN07704
Product Range
-
Also Known As:
GTIN UPC EAN: 0095969463881
Technical Datasheet:
TACH20   Datasheet
See all Technical Docs

Product Overview

  • Measures rotational and surface speed and length
  • Takes measurements via contact or non-contact method
  • Large LCD display to show results
  • Memory to store max, min, average and last values
  • User selectable units: rpm, m/min, m/s, ft/min, ft/s, in/min, m, ft and in
  • Auto power-off function
  • Power: 2x AA batteries (included)
  • Supplied with 6 adaptors, carry case, reflective tapes and manual

Product Information


:
10RPM to 19999RPM, 10RPM to 99999RPM

:
0.02%

:
175mm

:
-

:
60mm

:
600mm

:
28mm

:
0°C

:
50°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0095969463881

Available for back order

More stock available to supplier lead times which is approximately 23/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£278.26 ( £333.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £278.26 (£333.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --