You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Networking Cable, Screened, Cat5e, 24 AWG, 328 ft, 100 m - 

1633+100

1633+100 - Networking Cable, Screened, Cat5e, 24 AWG, 328 ft, 100 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
1633+100
Order Code:
CB09412
Also Known As:
GTIN UPC EAN: 8719605002716
Technical Datasheet:
1633+100   Datasheet
See all Technical Docs

Product Overview

  • Four individually bonded twisted pairs of solid 24 AWG copper conductors
  • Polyethylene insulated jacket, flame retardant to IEC/332-1 flame test 1
  • To EIA/TIA 568 and ISO/IEC 11801 requirements EC verified
  • Supplied in 100m reels
  • Jacket sequentially marked at 1m intervals
  • Applications suitable up to 100MHz
  • Suitable for up to 1,000Mbps/1Gbps

Product Information


:
Screened

:
Cat5e

:
24AWG

:
-

:
328ft

:
100m

:
4 Pair

:
Grey

:
-

:
-

:
PE

:
Copper

:
6.2mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8719605002716

10 In stock Need more?

???PF_PDP_RSP_SUP???

£81.89 ( £98.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £81.89 (£98.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £70.08 (£84.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --