You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C Dual Display Docking Station - 

INC002VFBK

INC002VFBK - USB-C Dual Display Docking Station
INC002VFBK - USB-C Dual Display Docking Station
INC002VFBK - USB-C Dual Display Docking Station
INC002VFBK - USB-C Dual Display Docking Station

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELKIN BELKIN
Manufacturer Part No:
INC002VFBK
Order Code:
CS34539
Product Range
-
Also Known As:
GTIN UPC EAN: 0745883813667
Technical Datasheet:
INC002VFBK   Datasheet
See all Technical Docs

Product Overview

Compact, universal docking station that has been designed to effectively expand the functionality of your laptop. DisplayLink technology ensures compatibility with a wide range of devices and the docking station provides dual 1080p HDMI outputs, high speed USB hub, headset and LAN ports.
  • Dual HDMI 1.4 outputs support external displays with Full HD (1080p) resolution
  • 3x USB 3.1 Gen 1 ports including one with Fast Charge support (BC 1.2 specification)
  • 85W Power Delivery allows you to power your laptop and peripherals
  • Reliable Gigabit Ethernet connection
  • 3.5mm Audio port with headset support
  • Wide compatibility with Windows, Mac & Chrome devices via DisplayLink technology
  • Flexible mountable design with integrated kensington lock slot
  • Dimensions (HxWxD): 33x95x95mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Dock, AC adaptor, USB-C cable and user guide

Footnotes

Note: USB-C host must support DP Alt Mode.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0745883813667

1 In stock Need more?

???PF_PDP_RSP_SUP???

£98.42 ( £118.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £98.42 (£118.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --