You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal USB-C Triple Display Dock HDMI & DP / USB / LAN / PD Audio - 

INC007VFBK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELKIN BELKIN
Manufacturer Part No:
INC007VFBK
Order Code:
CS37825
Product Range
-
Also Known As:
GTIN UPC EAN: 0745883839407
Technical Datasheet:
INC007VFBK   Datasheet
See all Technical Docs

Product Overview

Create a versatile workstation with up to three 4K monitors and essential connectivity thanks to the Belkin Universal Triple Display Dock. The dock provides both HDMI & DisplayPort video outputs for flexible setup, USB hub, Ethernet LAN and audio connections. A dedicated Power Delivery port provides up to 85W power for your laptop and any connected devices. Built around DisplayLink™ technology, the dock is compatible with Chromebooks, MacBooks and Windows laptops for ease of use.
  • Provides 2x DisplayPort, 3x HDMI, 5x USB-A, 1x USB-C, 1x USB-C PD and 3.5mm audio in/out
  • Supports up to three external displays with up to 4K resolution
  • Six USB 3.0 ports for peripherals; 5x USB-A and 1x USB-C
  • Front USB-A port supports BC 1.2 for charging mobile devices
  • Power Delivery 3.0 with up to 85W passthrough charging support
  • Gigabit wired Ethernet connection
  • Dedicated 3.5mm audio in and audio out connections
  • Universal compatibility across Windows, macOS and other devices with DisplayLink technology
  • Dimensions (HxWxD): 34x250x82mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Display dock, AC adaptor and USB-C cable

Footnotes

Note: Download DisplayLink drivers before using dock.

Product Information


:
No

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0745883839407

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£222.84 ( £267.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £222.84 (£267.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --