You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ULTRA UNIVERSAL RELAY - 

AT-182

AT-182 - ULTRA UNIVERSAL RELAY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AT-182
Order Code:
HK01116
Product Range
-
Technical Datasheet:
AT-182   Datasheet
See all Technical Docs

Product Overview

  • Driven by an input of 9.5V to 30V AC or DC
  • Controllable from low current source using transistorised trigger inputs
  • Capable of switching over 1kW of mains lighting
  • Transistored input trigger can be both Positive and Negative.
  • No cutting of links or setting the input voltage is required, the unit does it automatically
  • Trigger level (high/low): 2V to 16Vdc/ ±0.8Vdc
  • Relay switching voltage: 5V to 240Vac
  • Relay switching current: 10mA to 5A
  • Weight: 72g
  • Dimensions (LxWxH): 51.9x47.8x27mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

104 In stock Need more?

???PF_PDP_RSP_SUP???

£13.08 ( £15.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.08 (£15.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £11.99 (£14.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --