You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V Li-Ion Cordless Impact Driver - Bare Unit -
BDCIM18N-XJ
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BDCIM18N-XJ
- Order Code:
- TL21476
- Product Range
- Black & Decker - Impact Drivers
- Also Known As:
- GTIN UPC EAN: 5035048560389
Product Range Selector (Black & Decker - Impact Drivers)
See all from this product rangeProduct Overview
- Spring Loaded Slide System is Durable & Prevents dust ingress
- Impact Driver: 155Nm Torque, For effortless driving & removal of screws & bolts
- Cordless Power & convenience. Part of the 18V Lithium-Ion System
- Durable Metal Gear Casing
- Anti slip soft grip which provides comfort when using the drill
- Compact, Lightweight & Easy to use
- Max Torque: 155 Nm
- No Load Speed: 0-3000 rpm
- Chuck Size: 6mm
Contents
Impact Driver & Screwdriver Bit
Footnotes
Product Information
- :
- -
- :
- 155N-m
- :
- -
- :
- -
- :
- Li-Ion
- :
- 18V
- :
- Black & Decker - Impact Drivers
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.45 (£38.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























