You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120W Mouse Detail Sander 230V with 9 Accessories & Kit Box -
KA2500K-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- KA2500K-GB
- Order Code:
- TL18448
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048466001
Product Overview
- New compact design allows for optimum control, with three separate rubber gripping areas
- 120W Motor
- Quick fit new mesh sanding sheets provide four times the life of standard sand paper
- Micro filtration dust collection
- Detail base designed to give better results when sanding intricate areas
- Dust sealed slide switch for reduced fatigue during continual operation
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Sander, Finger Attachment, 6x Mesh Sanding Sheets (2x 180, 2x 120, 2x 80), 2x Mesh Detail Finger Sanding Sheets & Case
Product Information
- :
- Multifunction
- :
- 120W
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £36.59 (£43.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























