You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
520W VARIABLE SPEED JIGSAW + KITBOX -
KS701EK-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- KS701EK-GB
- Order Code:
- TL18444
- Product Range
- Black & Decker - Electric Jigsaws
- Also Known As:
- GTIN UPC EAN: 5035048545812
Product Range Selector (Black & Decker - Electric Jigsaws)
See all from this product rangeProduct Overview
- Variable speeds for versatility
- Wire guard provides user direct sight of blade cut
- Tool-free blade change
- High precision cuts with best in class transmission
- Low vibration
- Dust extraction facility for cleaner cutting
- Positive bevel detents at 0 and 45°
- Lock-on switch for prolonged cutting
- Universal blade clamp holds both U&T shank blades
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Jigsaw, 1x Wood Cutting Blade & Case
Product Information
- :
- Electric
- :
- 230V
- :
- 520W
- :
- -
- :
- Jigsaw
- :
- Black & Decker - Electric Jigsaws
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £35.82 (£42.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























