You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

28cm 18V Li-Ion Cordless Grass String Trimmer with Auto Line Feed System - Bare Unit - 

STC1820PCB-XJ

STC1820PCB-XJ - 28cm 18V Li-Ion Cordless Grass String Trimmer with Auto Line Feed System - Bare Unit
STC1820PCB-XJ - 28cm 18V Li-Ion Cordless Grass String Trimmer with Auto Line Feed System - Bare Unit
STC1820PCB-XJ - 28cm 18V Li-Ion Cordless Grass String Trimmer with Auto Line Feed System - Bare Unit
STC1820PCB-XJ - 28cm 18V Li-Ion Cordless Grass String Trimmer with Auto Line Feed System - Bare Unit
STC1820PCB-XJ - 28cm 18V Li-Ion Cordless Grass String Trimmer with Auto Line Feed System - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STC1820PCB-XJ
Order Code:
SI19088
Product Range
Black & Decker - Cordless Grass Trimmers
Also Known As:
GTIN UPC EAN: 5035048651254

Product Range Selector (Black & Decker - Cordless Grass Trimmers)

See all from this product range

Product Overview

  • Power Select Run Time Extender – Increase the power for tough overgrown areas or reduce the power for lighter tasks to extend battery run time
  • Fast Cutting - 28cm cutting swath for fast job completion over large areas. AFS®: Automatic single line feed system, saves you time and effort
  • New & Improved Flip To Edge Mechanism - Easily convert from trimming, to wheeled edging mode
  • Powered by E-Drive – High torque gear system powers through even the toughest overgrown areas quickly without clogging
  • Precise Edging - Precision edging guide wheel for perfect lawn edges every time
  • Optimal Comfort - Easily adjustable second handle and telescopic tube for greater control and comfort
  • Compatible with the CM100 wheeled base for more controlled, comfortable cutting over larger areas
  • Charging Time: 5 Hours
  • Runtime (No Load): 30 / 42 min
  • Line Cutting Speed: 5500-7400 rpm
  • Line Diameter: 1.6mm

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
18V

:
28cm

:
Black & Decker - Cordless Grass Trimmers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048651254

6 In stock Need more?

???PF_PDP_RSP_SUP???

£55.00 ( £66.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £55.00 (£66.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --