You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Workmate Workbench -
WM301-XJ
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- WM301-XJ
- Order Code:
- TL02611
- Product Range
- Black & Decker - Workmate Workbenches
- Also Known As:
- GTIN UPC EAN: 5035048103678
Product Range Selector (Black & Decker - Workmate Workbenches)
See all from this product rangeProduct Overview
- Durable steel frame construction
- Folds flat for compact storage and easy transport
- Dual clamping cranks increase clamping force and versatility
- Adjustable swivel pegs and jaw retention grooves
- Rubber feet are anti-slip
- Working heights: 760mm
- Vice jaw opening: 0 - 115mm
- Vice jaw length: 610mm
- Table width: 341mm
- Maximum load:160kg
- Requires assembly
Product Information
- :
- 130mm
- :
- 341mm
- :
- 760mm
- :
- Black & Decker - Workmate Workbenches
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.44 (£34.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























