You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LoRa Helium Data Mining Antenna 868MHz, 12dBi - 

BLA-868-HNT-12

BLA-868-HNT-12 - LoRa Helium Data Mining Antenna 868MHz, 12dBi
BLA-868-HNT-12 - LoRa Helium Data Mining Antenna 868MHz, 12dBi
BLA-868-HNT-12 - LoRa Helium Data Mining Antenna 868MHz, 12dBi
BLA-868-HNT-12 - LoRa Helium Data Mining Antenna 868MHz, 12dBi
BLA-868-HNT-12 - LoRa Helium Data Mining Antenna 868MHz, 12dBi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
BLA-868-HNT-12
Order Code:
AP03961
Product Range
BLA-868-HNT-x Series
Also Known As:
GTIN UPC EAN: 5056377505476

Product Range Selector (BLA-868-HNT-x Series)

See all from this product range

Product Overview

The BLA‑868‑HNT‑12 is a premium omni-directional antenna designed for the 868 MHz band, ideally suited for Helium hotspot mining and LoRaWAN applications across the UK and Europe. Delivering a high gain of 12dBi (9.85 dBd) and maintaining a 50 Ω impedance with VSWR ≤ 1.5, it maximises signal performance and coverage. Measuring 120cm in length and weighing approximately 370 g, its robust fibreglass construction is made for rugged environments. The antenna projects a full horizontal 360° beamwidth and a vertical beamwidth of 20°, enabling long-range connectivity up to 40km in rural areas and around 15 km in urban locales. Equipped with an N‑Type male connector and includes a mounting kit for easy pole or wall installation, the BLA‑868‑HNT‑12 is compatible with popular Helium hotspots such as RAK, Bobcat, SyncroB, Nebra, and others. It also supports a variety of ISM-band devices like Sigfox, FLARM, OGN, and more.
  • Compatible with most devices working in the Sigfox & LoRa Wan ISM band and FLARM, OGN, LoRa as well as many other 868MHz applications.
  • 12dBi (9.85dBd) 50 Ohm Omni Directional Antenna suitable for all LoRa WAN and Helium HNT Mining at 868Mhz
  • Specifically designed for the UK/EU market
  • Compatible with all popular helium miner hotspots including: RAK, Bobcat, HNT Hotspot Miner, Helium, Syncrob and Nebra etc
  • Supplied with N-Type Male connector
  • Guide range 40km in rural environments and 15 km in urban areas
  • Half-power beam width H:360° V:20°
  • Overall Length 120cm, weighing 370 grams.
  • Rugged design is perfect for harsh environments
  • Tuned antenna with Low VSWR 1.5

Product Information


:
Omni-directional

:
-

:
868Hz

:
Pole (Mast) or Wall

:
12dB

:
1.5

:
-

:
50kohm

:
Omni

:
BLA-868-HNT-x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056377505476

10 In stock Need more?

???PF_PDP_RSP_SUP???

£48.97 ( £58.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £48.97 (£58.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £46.63 (£55.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --