You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RED Class 1 Distribution Amplifier, 4 Way, Compact Version -
BLAAMP24C
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- BLAAMP24C
- Order Code:
- AP04077
- Product Range
- Blake - BLAAMP Series
- Also Known As:
- GTIN UPC EAN: 5056377508057
- Technical Datasheet:
- BLAAMP24C Datasheet
Product Range Selector (Blake - BLAAMP Series)
See all from this product rangeProduct Overview
- Amplifies TV frequencies within the 21-48 channels band (470-694MHz)
- Two inputs - UHF/VHF, and four outputs
- Linear 8dB gain
- Low noise figures (2.2dB typical)
- 12V line out on TV input for masthead amplifier
- Linear power supply (not switch mode)
- F-type connectors and equipotential bonding point/earthing tag
- Compact version for space-efficient installation
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Blake - BLAAMP Series
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.23 (£27.88) | ( ) |
| 3+ | £21.41 (£25.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























