You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Audio / Video Cable Assembly, BNC Plug, DC Power Plug, 16.4 ft, 5 m, Black -
PROCCTV050M
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- PROCCTV050M
- Order Code:
- SR12608
- Product Range
- Blake - PROCCTV Series
- Also Known As:
- GTIN UPC EAN: 5060041669265
- Technical Datasheet:
- PROCCTV050M Datasheet
Product Range Selector (Blake - PROCCTV Series)
See all from this product rangeProduct Overview
- Professional quality video cable
- Dual cable saves time
- Designed to carry the video and power between camera and DVR
- BNC cable for video and DC power
- Works with all older analogue and the newer HD standards such as TVI, AHD, and CVI formats
Product Information
- :
- BNC Plug
- :
- DC Power Plug
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- Blake - PROCCTV Series
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.90 (£4.68) | ( ) |
| 3+ | £3.75 (£4.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























