You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Quality Flat Interconnect Cable, 280mm -
PROFLATF
Product Overview
- Great for temporary installations, new builds and caravans
- Professional, super-flat, low-loss, high-quality interconnect cable
- Allows speedy and simple connection of external and internal cables between window and door frames for homes, on caravans, motor homes, boats etc.
- High-quality, sealed F-type female inputs at each end - accepts all F-type male connectors
- Professional solution that does not require any holes to be drilled or surfaces punctured
- Can be bent into right angles
- Suitable for all digital and analogue TV and radio reception signals
Product Information
- :
- F Type Plug
- :
- F Type Plug
- :
- 11"
- :
- 280mm
- :
- -
- :
- -
Technical Documents (0)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.69 (£4.43) | ( ) |
| 3+ | £3.54 (£4.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























