You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5G Filter, F Female to F Male - 

PROLTE5G700

PROLTE5G700 - 5G Filter, F Female to F Male

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
PROLTE5G700
Order Code:
AP03775
Product Range
-
Also Known As:
GTIN UPC EAN: 5060041663928

Product Overview

Filter for overcoming interference to broadcast reception from LTE (5G) mobile networks.
  • Passes all terrestrial broadcast transmissions up to and including TV channel 48
  • High attenuation in LTE bands, cures the majority of interference problems, from base stations and mobile equipment
  • Low insertion loss less than 1dB and good, 75Ω match throughout the pass-band
  • F connectors with screened metal casing, prevents leakage around the filter
  • Male and female connectors allow insertion into existing systems with no need for further cables or back-to-back adaptors
  • Pure low-pass filter, passes AC and DC line-power
  • Insertion loss: DC 686MHz, 1dB
  • Attenuation (700MHz): 686MHz, -25dB

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060041663928

34 In stock Need more?

???PF_PDP_RSP_SUP???

£4.50 ( £5.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.50 (£5.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £4.15 (£4.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --