You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heavy Duty NPR Mount, 50mm Tube - 

SAT5A

SAT5A - Heavy Duty NPR Mount, 50mm Tube
SAT5A - Heavy Duty NPR Mount, 50mm Tube
SAT5A - Heavy Duty NPR Mount, 50mm Tube

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
SAT5A
Order Code:
AP03782
Product Range
-
Also Known As:
GTIN UPC EAN: 5060041665632

Product Overview

Satellite dish mount with 1m x 50mm tube and 41" x 39" base.
  • Base has slots for easy location
  • Fixing kit supplied with nuts and bolts to assemble the NPR
  • All bolt fixings are secured with nylock nuts
  • Additional trays available that can be bolted onto the system SAT5ABD-TRAY (available separately)
  • Base requires 450mm paving blocks (not supplied)
  • Centre heavy duty channel has a support strap
  • Four support arms for additional stability
  • All mounts and welded products are constructed to BS EN ISO 15614 for strong and secure joints
  • All products are galvanised finished to BS EN ISO 146

Product Information


:
Satellite Dishes

:
Mount Base

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060041665632

51 In stock Need more?

???PF_PDP_RSP_SUP???

£119.18 ( £143.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £119.18 (£143.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £111.10 (£133.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --