You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NPR Mount, 50mm Tube -
SAT5A60
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- SAT5A60
- Order Code:
- AP03783
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060041665502
Product Overview
- Base has slots for easy location
- Fixing kit supplied with nuts and bolts to assemble the NPR
- All bolt fixings are secured with nylock nuts
- Additional trays available that can be bolted onto the system SAT5ABD-TRAY (available separately)
- Base requires 450mm paving blocks (not supplied)
- Centre heavy duty channel has a support strap
- Four support arms for additional stability
- All mounts and welded products are constructed to BS EN ISO 15614 for strong and secure joints
- All products are galvanised finished to BS EN ISO 146
Product Information
- :
- Satellite Dishes
- :
- Mount Base
- :
- -
Technical Documents (1)
Also Known As
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 04/03/26
3 more will be available week commencing 04/03/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £141.40 (£169.68) | ( ) |
| 3+ | £131.30 (£157.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























