You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transformer, 10Va, 2x 15V -
FL10/15
Product Range Selector (FL Series)
See all from this product rangeProduct Overview
- Dual input voltage for series or parallel connection
- Low height
- Dual output voltage for series or parallel connection
- Permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDenseFill resin encapsulation
- Self-extinguishing potting material
- Minimum size at high output
Applications
Power Management, Industrial
Product Information
- :
- Encapsulated Safety Isolating
- :
- 2 x 115V
- :
- 2 x 15V
- :
- 10VA
- :
- 50Hz / 60Hz
- :
- Dual Primary, Dual Secondary
- :
- 333mA
- :
- -
- :
- Through Hole
- :
- FL Series
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.49 (£16.19) | ( ) |
| 10+ | £13.02 (£15.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























