You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transformer, 24Va, 2x 18V -
FL24/18
Product Range Selector (FL Series)
See all from this product rangeProduct Overview
- Rated input voltage 2 x 115VAC, rated output voltage 2 x 18VAC, efficiency of 77%
- Approved by cURus, VDE
- Ambient temperature of 40°C (max.)
- Minimum size at high output
- Degree of protection IP 00
Product Information
- :
- Encapsulated Safety Isolating
- :
- 2 x 115V
- :
- 2 x 18V
- :
- 24VA
- :
- 50Hz / 60Hz
- :
- Dual Primary, Dual Secondary
- :
- 660mA
- :
- -
- :
- Through Hole
- :
- FL Series
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.38 (£23.26) | ( ) |
| 10+ | £18.71 (£22.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























