You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transformer, Isolating, 250VA -
USTE250/2X115
- Manufacturer:
- BLOCK BLOCK
- Manufacturer Part No:
- USTE250/2X115
- Order Code:
- TF01426
- Product Range
- USTE Series
Product Range Selector (USTE Series)
See all from this product rangeProduct Overview
- Universal input voltages 208 to 600 Vac
- Very good switch-on behaviour thanks to reduced starting currents
- Up to 250 VA with combination footplate for bolted and rail mounting
- Simple mounting thanks to robust metal footplate with oval slots
- Contact protected screw connection terminals complying with UVV BGV A6
- Quick to cable up thanks to the use of spring-clamp terminals
- Very good corrosion protection and low noise thanks to vacuum impregnation
- High power density due to a compact construction design
Applications
Power Management, Safety
Product Information
- :
- Open Style Control and Safety Isolating
- :
- 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V
- :
- 2 x 115V
- :
- 250VA
- :
- 50Hz / 60Hz
- :
- -
- :
- -
- :
- Spring Terminal
- :
- -
- :
- USTE Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £98.49 (£118.19) | ( ) |
| 5+ | £93.39 (£112.07) | ( ) |
| 10+ | £90.28 (£108.34) | ( ) |
| 25+ | £87.37 (£104.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























