You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8MP SINGLE CHANNEL SPLIT VIDEO BALUN - 

BNC-LAN-P-8MP

BNC-LAN-P-8MP - 8MP SINGLE CHANNEL SPLIT VIDEO BALUN
BNC-LAN-P-8MP - 8MP SINGLE CHANNEL SPLIT VIDEO BALUN
BNC-LAN-P-8MP - 8MP SINGLE CHANNEL SPLIT VIDEO BALUN
BNC-LAN-P-8MP - 8MP SINGLE CHANNEL SPLIT VIDEO BALUN
BNC-LAN-P-8MP - 8MP SINGLE CHANNEL SPLIT VIDEO BALUN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLUPONT BLUPONT
Manufacturer Part No:
BNC-LAN-P-8MP
Order Code:
SR12178
Product Range
-
Technical Datasheet:
BNC-LAN-P-8MP   Datasheet
See all Technical Docs

Product Overview

This high-quality balun offers seamless HD CVI/TVI/AHD/CVBS transmission for reliable and efficient video signal transfer. With the ability to combine multiple units, it provides versatile installation options tailored to your needs. The male BNC connector features a 140mm mini-coax pigtail, ensuring flexibility and ease of connection in tight spaces. The push-pin terminal block allows for secure and dependable UTP cable connections, while the built-in solid-state TVS (Transient Voltage Suppressor) provides robust surge protection. Engineered with a wave filter design, anti-static features, and Grade III lightning protection, it is designed to handle challenging environments. With 60 dB crosstalk and noise immunity, it ensures exceptional interference rejection for crystal-clear signal quality. The durable ABS engineering plastic housing enhances its reliability and longevity. Capable of transferring signals over split pair cables up to 450m, this non-powered balun is perfect for remote installations where running coaxial cables isn’t feasible.
  • HD CVI/TVI/AHD/CVBS transmission
  • Multiple can be used in combination
  • Male BNC with extended 140mm mini-coax pigtail
  • Reliable push-pin terminal block connection for UTP cable
  • Built-in solid state TVS (Transient Voltage Suppressor) for surge protection
  • Wave Filter Design, Anti-Static Design
  • Lightning protection design Grade: Ill
  • 60 dB crosstalk and noise immunity
  • Exceptional interference rejection
  • ABS engineering plastic housing
  • Dimensions: 39mm x 17mm x 19mm

Product Information


:
Balun

:
CCTV

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

80 In stock Need more?

???PF_PDP_RSP_SUP???

£4.45 ( £5.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.45 (£5.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.25 (£5.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.05 (£4.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --