You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4mm x 90mm Expert Hex-9 Multi-Material Masonry, Wood, Metal & Plastic Drill Bit - 

2608900570

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2608900570
Order Code:
TL22848
Product Range
Bosch - Expert Hex-9 Drill Bits
Also Known As:
GTIN UPC EAN: 4059952538648

Product Range Selector (Bosch - Expert Hex-9 Drill Bits)

See all from this product range

Product Overview

The modern construction site requires working on many different materials and you never know what you will need to drill next. Finding the right drill bit can be difficult and time-consuming – unless you have the EXPERT Multi-Construction Drill Bit. The Bosch EXPERT HEX-9 Multi-Construction Drill Bit is the one drill bit that should always be in your toolbox: you will never get stuck on a job or waste time looking for the right bit.
  • Expert Hex-9 multi-construction drill bit for maximum precision drilling multiple materials
  • Accurate drilling is easy with Bosch Centering Geometry
  • Start holes accurately with a specially-designed centering tip
  • High-performance carbide tip manufactured by fine grinding
  • Optimised dust extraction channel for fast, efficient drilling
  • Hex shank for a strong connection and maximum torque transmission in three-jaw chucks and 1/4" internal hex tool holders
  • For rotary drills/drivers & impact drills/drivers

Product Information


:
4mm

:
-

:
45mm

:
90mm

:
Bosch - Expert Hex-9 Drill Bits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4059952538648

1 In stock Need more?

???PF_PDP_RSP_SUP???

£2.65 ( £3.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.65 (£3.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --