You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V SANDER - BARE UNIT -
0601372101
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 0601372101
- Order Code:
- TL21726
- Product Range
- -
- Also Known As:
- GEX12V125N, GTIN UPC EAN: 4059952539478
- Technical Datasheet:
- 0601372101 Datasheet
Product Overview
- Compact random orbit sander for always-on-the-go professionals
- Outstanding balance close to the workpiece and supreme ergonomics of palm rest and grip ensure optimal tool control
- Lean and compact design makes sanding in tight spaces easy
- Easy operation thanks to intuitive operating concept
- No-Load Speed: 6,000 – 10,000 rpm
- Orbital Stroke Rate: 12,000 – 20,000 opm
- Eccentricity: 1.25mm
Contents
Sander, Sanding Pad (125mm), Sanding Sheet & Dust Bag
Footnotes
Product Information
- :
- Orbital
- :
- -
- :
- -
- :
- 12V
- :
- -
- :
- Li-Ion
- :
- -
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £125.66 (£150.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























