You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Easy Drill 18V-40 18V Li-Ion Cordless Drill Driver - Bare Unit -
06039D8000
- Manufacturer Part No:
- 06039D8000
- Order Code:
- TL22500
- Product Range
- Bosch - Easy Drill 18V-40
- Also Known As:
- GTIN UPC EAN: 4053423230628
Product Range Selector (Bosch - Easy Drill 18V-40)
See all from this product rangeProduct Overview
- The convenient all-rounder for drilling and fastening
- Versatile 13mm single-sleeve chuck for easy screw bit and drill bit change.
- 2 Speed gearbox and 20 torque levels for optimum screwing torque and drilling speed
- Ideal for wood, metal, and plastic drilling and for screwing applications
- Slim and ergonomic design for comfortable handling
- LED light for working in poorly lit areas
- POWER FOR ALL: One battery and charger for an entire Home & Garden tools system
- No Load Speed: (1st Gear / 2nd Gear) 0 – 430 / 1,630 rpm
- Max. Torque: 40 Nm
- Torque Settings: 20 + 1
- Drilling Diameter in Steel: 13mm
- Drilling Diameter in Wood: 30mm
Footnotes
Product Information
- :
- 18V
- :
- 13mm
- :
- 13mm
- :
- 30mm
- :
- 40N-m
- :
- -
- :
- Bosch - Easy Drill 18V-40
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £46.25 (£55.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























