You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SystemBox Tool Storage Box - Medium -
1600A01SR4
- Manufacturer Part No:
- 1600A01SR4
- Order Code:
- TL22539
- Product Range
- Bosch - SystemBox
- Also Known As:
- GTIN UPC EAN: 4053423219234
Product Range Selector (Bosch - SystemBox)
See all from this product rangeProduct Overview
- Simply store everything clearly and individually with the handy SystemBoxes from Bosch
- Organised storage for power tools and accessories of different sizes
- Individually expandable with three accessory boxes of different sizes and a lid box
- Stackable and connectable for easy transportation of multiple SystemBoxes
- Comfortable use with a vertical and horizontal handle
- Dimensions (HxWxL): 171mm x 391mm x 343mm
- Maximum Load: 15kg
Product Information
- :
- PP (Polypropylene)
- :
- 171mm
- :
- 391mm
- :
- 343mm
- :
- Bosch - SystemBox
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £31.58 (£37.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























