You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLAT BIT WOOD DRILL SET, 6PC - 

2608587793

2608587793 - FLAT BIT WOOD DRILL SET, 6PC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2608587793
Order Code:
TL16919
Product Range
Bosch - Flat Wood Drill Bit Sets
Also Known As:
GTIN UPC EAN: 3165140654241

Product Range Selector (Bosch - Flat Wood Drill Bit Sets)

See all from this product range

Product Overview

  • Self-cutting threaded point and two side cutters
  • Manufactured from Bosch's own specially toughened steel
  • Tip and cutting edges are precision-ground for dimensionally correct bore holes
  • ¼" Hexagonal shank for chuck holders, and appropriate toolholders or extensions
  • High cutting speed when compared to standard flat wood bits
  • Suitable for bore holes in medium-hard and soft woods
  • Length: 152mm
  • Supplied in convenient reusable wallet

Contents

13mm, 16mm, 19mm, 20mm, 22mm & 25mm Flat Wood Drill Bits

Product Information


:
13mm, 16mm, 19mm, 20mm, 22mm, 25mm

:
Bosch - Flat Wood Drill Bit Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3165140654241

14 In stock Need more?

???PF_PDP_RSP_SUP???

£11.37 ( £13.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.37 (£13.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --