You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200mm Pilot Drill Bit for Diamond Core Drills -
2608597921
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608597921
- Order Code:
- TL16822
- Product Range
- Bosch - Diamond Dry Core Cutters
- Also Known As:
- GTIN UPC EAN: 3165140230551
Product Range Selector (Bosch - Diamond Dry Core Cutters)
See all from this product rangeProduct Overview
- Pilot drill bit designed for use with diamond core cutters
- Enables an easy and accurate drilling start
- Measures 200mm in length
- Suitable for applications on limestone, brick, and masonry
- Essential accessory for guiding various core drills into the material
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Bosch - Diamond Dry Core Cutters
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.94 (£11.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























