You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Starlock Oscillating Multi-Tool Metal & Wood Blade Set, 3 Piece - 

2608662343

2608662343 - Starlock Oscillating Multi-Tool Metal & Wood Blade Set, 3 Piece
2608662343 - Starlock Oscillating Multi-Tool Metal & Wood Blade Set, 3 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2608662343
Order Code:
TL16920
Product Range
Bosch - Multi-Tool Blade Sets
Also Known As:
GTIN UPC EAN: 3165140779654
Technical Datasheet:
2608662343   Datasheet
See all Technical Docs

Product Range Selector (Bosch - Multi-Tool Blade Sets)

See all from this product range

Product Overview

The Starlock Snap-In mounting system allows fast blade removal and exchange within 3 seconds without having to touch the blade. The mounting system produces the highest power transfer due to a 3-dimensional tight-fitting connection between machine and accessory. All Starlock, Starlock Plus and Starlock Max power tools as well as common multi-tools are compatible with these accessories.
  • Starlock Snap-In mounting system for fast blade removal and exchange within 3 seconds without having to touch the blade
  • Mounting system produces highest power transfer due to tight-fitting connection between machine and accessory
  • Starlock accessories carefully selected for wood applications basic set
  • These blades will fit Bosch, Fein, AEG, Hitachi, Makita, Metabo, Milwaukee, Ryobi and Skil machines
  • Faster accessory changes with 'Snap-In' function: simply click the blade in place when using Starlock tools
  • Better performance with 3D contact for 100% power transfer from tool to accessory
  • HCS Segment Saw Blade Wood:
  • Ideal for cutting door frames near floor up to 25mm of thickness
  • HCS Plunge Cut Saw Blade Wood:
  • Ideal for cutting door frames (near floor), Plunge cut in skirting boards
  • BIM Plunge Cut Saw Blade Wood and Metal:
  • Ideal for cutting into nails, screws and small ferrous metal

Contents

HCS Segment Saw Blade Wood, HCS Plunge Cut Saw Blade Wood, BIM Plunge Cut Saw Blade Wood and Metal

Footnotes

Note: Starlock is backwards compatible with OIS Hex Key fitting systems

Product Information


:
Multi

:
-

:
-

:
Bosch - Multi-Tool Blade Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3165140779654

93 In stock Need more?

???PF_PDP_RSP_SUP???

£12.45 ( £14.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.45 (£14.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --