You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Premium Mixed Drill & Bit Set, 49 Piece -
2608P00233
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608P00233
- Order Code:
- TL19541
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140880411
- Technical Datasheet:
- 2608P00233 Datasheet
Product Overview
- Suitable drill bits for masonry, wood, metal and plastic
- Supplied in a robust case
Contents
Angle Wrench, 4x Concrete Drill Bits: 5, 6, 8,10mm, 7x HSS Metal Drill Bits: 2x 2, 2x 3, 4, 5, 6mm, 5x Wood Drill Bits: 3, 4, 5, 6, 8mm, 2x Spade Bits: 16, 20mm, 5x Screwdriver Bits, L 50mm, PH2, PZ2, Slotted: 6mm, Torx: T20, T25, 22x Screwdriver Bits, L 25mm, PH0, 1, 2, 3, 2x PZ0, 2x PZ1, 2x PZ2, PZ3, Slotted: 4, 5, 6mm, Torx: T10, T15, T20, T25, T30, Hex: 4, 5, 6mm, Quick-Change Universal Holder, Magnetic, Countersink, Screwdriver Bit PH2 with Depth Stop
Product Information
- :
- Concrete Drill, HSS-Tin Metal Drill, Wood Drill Bits, Screwdriver Bits, & Spade Bits, Bit Holder
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.65 (£25.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























