You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500W Jigsaw 230V -
PST 700 E
- Manufacturer Part No:
- PST 700 E
- Order Code:
- TL14111
- Product Range
- Bosch - PST Series Jigsaws
- Also Known As:
- GTIN UPC EAN: 3165140526876
- Technical Datasheet:
- PST 700 E Datasheet
Product Range Selector (Bosch - PST Series Jigsaws)
See all from this product rangeProduct Overview
- Powerful 500W motor
- Variable speed trigger
- Switchable air blast function for clear view of the cutting line at all times
- Cable guide with hanging hook for storage
- SDS system for quick blade change
- Adjustment of the sole plate for mitre cuts up to 45°
- Dust extraction port for dust free working
- Cutting Capacity Wood: 70mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 500W
- :
- Jigsaw
- :
- Bosch - PST Series Jigsaws
- :
- UK Type G
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £57.60 (£69.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























