You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V 1.5Ah Li-Ion Cordless PushDrive Screwdriver Kit -
PUSHDRIVE
- Manufacturer Part No:
- PUSHDRIVE
- Order Code:
- TL20543
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140953818
Product Overview
- Simple handling due to the unique “Push&Go” function
- Increased control thanks to torque selection
- Possibility to adjust screws manually with the manual mode
- With micro USB charger for easy charging
- No memory effect, no self-discharge, always ready for use thanks to lithium-ion technology
- LED charge status indicator
- No Load Speed: 360rpm
- Max Torque: 5 Nm
- Charging Time: 1.5 Hours
- Screw Diameter Up To: 5mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Push Screwdriver, 32 Piece Screwdriver Bit Set, Micro USB Charger & Storage Box
Product Information
- :
- 3.6V
- :
- -
- :
- 5N-m
- :
- 1.5Ah
- :
- Push Screwdriver, 32 Piece Screwdriver Bit Set, Micro USB Charger & Storage Box
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £48.79 (£58.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























