You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adhesive, Grab, Transparent, Aerosol, 500 ml -
30811853
- Manufacturer:
- BOSTIK BOSTIK
- Manufacturer Part No:
- 30811853
- Order Code:
- SA02561
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5000403113159
- Technical Datasheet:
- 30811853 Datasheet
Product Overview
- Rapid drying with excellent initial grab and adhesion properties
- Use to bond foam, cork, lightweight fabrics to themselves or to glass, metal, wood & rigid plastics
- Also bond polyethylene sheet to itself, masonry/metal substrates in constructing temporary tenting
- Contains methylene chloride for rapid drying
- 500ml
Product Information
- :
- Grab
- :
- Transparent
- :
- Aerosol
- :
- 500ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
18 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
120 more will be available week commencing 10/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
120 more will be available week commencing 10/01/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.72 (£10.46) | ( ) |
| 12+ | £8.21 (£9.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























