You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotary Potentiometer, Wirewound, 5K, 10 Turns, Linear, 2 W, +/-5%, 3590 Series -
3590S-2-502L
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 3590S-2-502L
- Order Code:
- RE07971
- Product Range
- 3590 Series
- Technical Datasheet:
- 3590S-2-502L Datasheet
Product Range Selector (3590 Series)
See all from this product rangeProduct Overview
- 7/8inch round potentiometer
- Plastic or metal shaft and bushing
- Sealing is IP65 rated (fully sealed body)
- 10 turns with high rotational life
- Resistance value ranges from 200 ohm to 100Kohm
- ±5% tolerance
- Power rating is 2W
- Optional AR pin feature
- Solder lug(suffix-S) or PC pins(suffix-P)
- Designed for use in HMI applications
Product Information
- :
- 5kohm
- :
- 10Turns
- :
- Linear
- :
- 2W
- :
- ± 5%
- :
- 3590 Series
- :
- Panel Mount
- :
- 6.35mm
- :
- 1
- :
- Screwdriver Slot
- :
- 20.63mm
- :
- ± 50ppm/°C
- :
- Precision
- :
- Wirewound
- :
- Solder Lug
- :
- -
- :
- 39.22mm
- :
- -
- :
- -
- :
- 1°C
- :
- 125°C
Technical Documents (3)
Available for back order
Deliveries start from 27/01/26
Order now. Pay nothing until products are dispatched6 more will be available week commencing 27/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.99 (£17.99) | ( ) |
| 50+ | £10.33 (£12.40) | ( ) |
| 100+ | £9.62 (£11.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























