You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rail Mount Heat Sink Clip, 14.7mm x 10mm -
MAX01NG
New- Manufacturer:
- BOYD BOYD
- Manufacturer Part No:
- MAX01NG
- Order Code:
- SC21884
- Product Range
- -
- Technical Datasheet:
- MAX01NG Datasheet
Product Overview
- Series: Max Clip System™
- Accessory Type: Clip for heat sink mounting
- Designed For: TO-220 and MAX-220 semiconductor packages
- Mounting Style: DIN rail compatible
- Dimensions: 10mm x 0.5mm
Applications
Thermal Management, Industrial
Product Information
- :
- Rail Clip
- :
- Aavid Thermalloy Max Clip Extrusion Profiles
- :
- 14.7mm
- :
- 10mm
- :
- -
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 250+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 10+ | £0.62 (£0.74) | ( ) |
| 50+ | £0.39 (£0.47) | ( ) |
| 100+ | £0.37 (£0.44) | ( ) |
| 250+ | £0.33 (£0.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























